SJ-5027 (WHITE) | |
---|---|
DigiKey Part Number | SJ5027-9-ND |
Manufacturer | |
Manufacturer Product Number | SJ-5027 (WHITE) |
Description | BUMPER CYLINDRICAL 0.63" DIA WHT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Bumper Cylindrical, Dome 0.630" Dia (16.00mm) Polyurethane White |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Bumper | |
Shape | Cylindrical, Dome | |
Color | White | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Thickness | 0.312" (7.92mm) 5/16" | |
Material | Polyurethane | |
Hardness | 72 Shore M | |
Form | Sheet | |
Mounting Type | Adhesive, Rubber | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
40 | ¥2.51425 | ¥100.57 |
80 | ¥2.23375 | ¥178.70 |
280 | ¥2.12257 | ¥594.32 |
520 | ¥2.01069 | ¥1,045.56 |
1,040 | ¥1.89904 | ¥1,975.00 |
3,120 | ¥1.84316 | ¥5,750.66 |
5,200 | ¥1.50805 | ¥7,841.86 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/674/410/SJ-5027%20%28BLACK%29_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/661/973/SJ-5027%20%28GRAY%29_tmb.jpg)