SJ-3541 (BLACK) 1" | |
---|---|
DigiKey Part Number | SJ354110-50-ND |
Manufacturer | |
Manufacturer Product Number | SJ-3541 (BLACK) 1" |
Description | DUAL LOCK PRESS 1"X50YD BLK 400 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Reclosable Fastener Interlocking Stems 1.000" (25.40mm) X 150.00' (45.72m) Dia |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Roll | |
Part Status | Active | |
Type | Interlocking Stems | |
Length | 150.00' (45.72m) | |
Width | 1.000" (25.40mm) | |
Diameter | - | |
Mounting Type | Adhesive - Rubber | |
Features | 400 Stem Density | |
Material | Polyolefin (PO) | |
Color | Black | |
Shelf Life | 18 Months | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3,142.90000 | ¥3,142.90 |
10 | ¥2,912.41500 | ¥29,124.15 |
26 | ¥2,807.65115 | ¥72,998.93 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/661/159/SJ-3541%20%28BLACK%291%5E_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/661/159/SJ-3541%20%28BLACK%291%5E_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/661/159/SJ-3541%20%28BLACK%291%5E_tmb.jpg)