Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Roll | |
Part Status | Active | |
Type | Interlocking Stems | |
Length | 36.000" (914.40mm) | |
Width | 0.500" (12.70mm) | |
Diameter | - | |
Mounting Type | Adhesive - Rubber | |
Features | 400 Stem Density | |
Material | Polyolefin (PO) | |
Color | Black | |
Shelf Life | 18 Months | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥29.92000 | ¥29.92 |
10 | ¥28.75100 | ¥287.51 |
25 | ¥26.35360 | ¥658.84 |
50 | ¥25.15500 | ¥1,257.75 |
100 | ¥23.95810 | ¥2,395.81 |
250 | ¥20.96296 | ¥5,240.74 |
500 | ¥20.36416 | ¥10,182.08 |
1,000 | ¥17.36935 | ¥17,369.35 |
2,500 | ¥16.17149 | ¥40,428.72 |