Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Hook and Loop | |
Length | 18.000" (457.20mm) | |
Width | 0.750" (19.05mm) | |
Diameter | - | |
Mounting Type | Adhesive | |
Features | - | |
Material | - | |
Color | White | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥36.13000 | ¥36.13 |
12 | ¥32.80083 | ¥393.61 |
28 | ¥31.06893 | ¥869.93 |
52 | ¥30.34615 | ¥1,578.00 |
100 | ¥28.90160 | ¥2,890.16 |
252 | ¥25.28877 | ¥6,372.77 |
500 | ¥24.56614 | ¥12,283.07 |
1,000 | ¥20.95337 | ¥20,953.37 |
2,500 | ¥19.50835 | ¥48,770.88 |