PK10-080S-R-DA | |
---|---|
DigiKey Part Number | PK10-080S-R-DA-ND |
Manufacturer | |
Manufacturer Product Number | PK10-080S-R-DA |
Description | CONN SOCKET 80POS R/A SMD GOLD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 80 Position Connector Socket, Outer Shroud Contacts Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket, Outer Shroud Contacts | |
Number of Positions | 80 | |
Pitch | 0.039" (1.00mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount, Right Angle | |
Features | Board Guide, Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 2.00µin (0.051µm) | |
Mated Stacking Heights | - | |
Height Above Board | 0.189" (4.80mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥68.80000 | ¥68.80 |
10 | ¥61.89400 | ¥618.94 |
25 | ¥58.30920 | ¥1,457.73 |
50 | ¥56.81340 | ¥2,840.67 |
120 | ¥55.31900 | ¥6,638.28 |
360 | ¥49.33864 | ¥17,761.91 |
600 | ¥46.34845 | ¥27,809.07 |
1,080 | ¥40.96609 | ¥44,243.38 |