PF173W9B

DigiKey Part Number
3M162677-ND
Manufacturer
Manufacturer Product Number
PF173W9B
Description
PRIVACY FILTER LAPTOP 17.3"
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
-
Packaging
Box
Part Status
Active
Type
Privacy Filter, Widescreen
Applications
LCD Monitor
Diagonal Screen Size
17.3" (17.25", 438mm)
Viewing Area
382.59mm W x 214.31mm H
Base Product Number
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥808.42000¥808.42
10¥754.49600¥7,544.96
25¥727.55360¥18,188.84
50¥716.77400¥35,838.70
100¥700.60560¥70,060.56
Manufacturers Standard Package