P50L-040S-BS-DA | |
---|---|
DigiKey Part Number | P50L-040S-BS-DA-ND |
Manufacturer | |
Manufacturer Product Number | P50L-040S-BS-DA |
Description | CONN SOCKET 40POS SMD GOLD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 40 Position Connector Socket, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket, Outer Shroud Contacts | |
Number of Positions | 40 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Mated Stacking Heights | 7mm, 8mm | |
Height Above Board | 0.252" (6.40mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥95.15000 | ¥95.15 |
10 | ¥85.61200 | ¥856.12 |
25 | ¥80.64640 | ¥2,016.16 |
50 | ¥78.57760 | ¥3,928.88 |
210 | ¥76.50990 | ¥16,067.08 |
420 | ¥68.23852 | ¥28,660.18 |
630 | ¥64.10294 | ¥40,384.85 |
1,050 | ¥56.65868 | ¥59,491.61 |