P50L-020S-RR1-DA | |
---|---|
DigiKey Part Number | P50L-020S-RR1-DA-ND |
Manufacturer | |
Manufacturer Product Number | P50L-020S-RR1-DA |
Description | CONN SOCKET 20POS R/A GOLD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 20 Position Connector Socket, Outer Shroud Contacts Through Hole, Right Angle Gold |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket, Outer Shroud Contacts | |
Number of Positions | 20 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 2 | |
Mounting Type | Through Hole, Right Angle | |
Features | Board Lock | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Mated Stacking Heights | - | |
Height Above Board | 0.275" (6.99mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥50.00000 | ¥50.00 |
10 | ¥44.99000 | ¥449.90 |
25 | ¥42.37920 | ¥1,059.48 |
50 | ¥41.29200 | ¥2,064.60 |
200 | ¥40.20545 | ¥8,041.09 |
400 | ¥38.26180 | ¥15,304.72 |