P50-100S-S1-EA | |
---|---|
DigiKey Part Number | P50-100S-S1-EA-ND |
Manufacturer | |
Manufacturer Product Number | P50-100S-S1-EA |
Description | CONN SOCKET 100POS VERT GOLD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 100 Position Connector Socket, Outer Shroud Contacts Through Hole Gold |
Datasheet | Datasheet |
EDA/CAD Models | P50-100S-S1-EA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket, Outer Shroud Contacts | |
Number of Positions | 100 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 2 | |
Mounting Type | Through Hole | |
Features | Flange | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | - | |
Height Above Board | 0.421" (10.70mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥86.70000 | ¥86.70 |
10 | ¥78.01800 | ¥780.18 |
25 | ¥73.49760 | ¥1,837.44 |
50 | ¥71.61420 | ¥3,580.71 |
204 | ¥69.72941 | ¥14,224.80 |
408 | ¥62.19127 | ¥25,374.04 |
612 | ¥58.42216 | ¥35,754.36 |
1,020 | ¥51.63758 | ¥52,670.33 |