P50-050S-R1-EA | |
---|---|
DigiKey Part Number | P50-050S-R1-EA-ND |
Manufacturer | |
Manufacturer Product Number | P50-050S-R1-EA |
Description | CONN SOCKET 50POS VERT GOLD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 50 Position Connector Socket, Outer Shroud Contacts Through Hole Gold |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Socket, Outer Shroud Contacts | |
Number of Positions | 50 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 2 | |
Mounting Type | Through Hole | |
Features | Board Lock, Flange | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | - | |
Height Above Board | 0.421" (10.70mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥74.13000 | ¥74.13 |
10 | ¥66.72100 | ¥667.21 |
25 | ¥62.85760 | ¥1,571.44 |
50 | ¥61.24520 | ¥3,062.26 |
209 | ¥59.63263 | ¥12,463.22 |
418 | ¥53.18598 | ¥22,231.74 |
627 | ¥49.96262 | ¥31,326.56 |
1,045 | ¥44.16050 | ¥46,147.72 |