P50-040S-R1-EA | |
---|---|
DigiKey Part Number | P50-040S-R1-EA-ND |
Manufacturer | |
Manufacturer Product Number | P50-040S-R1-EA |
Description | CONN SOCKET 40POS VERT GOLD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 40 Position Connector Socket, Outer Shroud Contacts Through Hole Gold |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket, Outer Shroud Contacts | |
Number of Positions | 40 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 2 | |
Mounting Type | Through Hole | |
Features | Board Lock, Flange | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | - | |
Height Above Board | 0.421" (10.70mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥67.81000 | ¥67.81 |
10 | ¥61.05600 | ¥610.56 |
25 | ¥57.51800 | ¥1,437.95 |
50 | ¥56.04340 | ¥2,802.17 |
208 | ¥54.56913 | ¥11,350.38 |
416 | ¥48.66974 | ¥20,246.61 |
624 | ¥45.72006 | ¥28,529.32 |
1,040 | ¥40.41063 | ¥42,027.06 |