P50-034S-R1-EA | |
---|---|
DigiKey Part Number | 3M15509-ND |
Manufacturer | |
Manufacturer Product Number | P50-034S-R1-EA |
Description | CONN SOCKET 34POS VERT GOLD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 34 Position Connector Socket, Outer Shroud Contacts Through Hole Gold |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket, Outer Shroud Contacts | |
Number of Positions | 34 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 2 | |
Mounting Type | Through Hole | |
Features | Board Lock, Flange | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | - | |
Height Above Board | 0.421" (10.70mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥66.66000 | ¥66.66 |
10 | ¥60.26800 | ¥602.68 |
25 | ¥56.93680 | ¥1,423.42 |
50 | ¥55.54760 | ¥2,777.38 |
210 | ¥52.77029 | ¥11,081.76 |
420 | ¥47.21536 | ¥19,830.45 |
630 | ¥44.43798 | ¥27,995.93 |
1,050 | ¥38.88320 | ¥40,827.36 |