P50-020P-RR1-EA | |
---|---|
DigiKey Part Number | P50-020P-RR1-EA-ND |
Manufacturer | |
Manufacturer Product Number | P50-020P-RR1-EA |
Description | CONN PLUG 20POS R/A GOLD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 20 Position Connector Plug, Center Strip Contacts Through Hole, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | P50-020P-RR1-EA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Plug, Center Strip Contacts | |
Number of Positions | 20 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 2 | |
Mounting Type | Through Hole, Right Angle | |
Features | Board Lock, Flange | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | - | |
Height Above Board | 0.275" (6.99mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥68.14000 | ¥68.14 |
10 | ¥61.59000 | ¥615.90 |
25 | ¥58.18440 | ¥1,454.61 |
50 | ¥56.76420 | ¥2,838.21 |
200 | ¥53.92650 | ¥10,785.30 |
400 | ¥48.25005 | ¥19,300.02 |
600 | ¥45.41172 | ¥27,247.03 |
1,000 | ¥39.73529 | ¥39,735.29 |