P50-020P-R1-EA | |
---|---|
DigiKey Part Number | P50-020P-R1-EA-ND |
Manufacturer | |
Manufacturer Product Number | P50-020P-R1-EA |
Description | CONN PLUG 20POS VERT GOLD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 20 Position Connector Plug, Center Strip Contacts Through Hole Gold |
Datasheet | Datasheet |
EDA/CAD Models | P50-020P-R1-EA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug, Center Strip Contacts | |
Number of Positions | 20 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 2 | |
Mounting Type | Through Hole | |
Features | Board Lock, Flange | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | - | |
Height Above Board | 0.421" (10.70mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥57.88000 | ¥57.88 |
10 | ¥52.35400 | ¥523.54 |
25 | ¥49.45600 | ¥1,236.40 |
50 | ¥48.24900 | ¥2,412.45 |
200 | ¥45.83655 | ¥9,167.31 |
400 | ¥41.01168 | ¥16,404.67 |
600 | ¥38.59908 | ¥23,159.45 |
1,000 | ¥33.77423 | ¥33,774.23 |