N7E50-D516PK-30 | |
---|---|
DigiKey Part Number | N7E50-D516PK-30-ND |
Manufacturer | |
Manufacturer Product Number | N7E50-D516PK-30 |
Description | CONN COMPACT FLASH CARD R/A SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 50 Position Card Connector CompactFlash® - Type I Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Card Type | CompactFlash® - Type I | |
Number of Positions | 50 | |
Connector Type | Connector | |
Insertion, Removal Method | Push In, Pull Out | |
Ejector Side | - | |
Mounting Type | Surface Mount, Right Angle | |
Features | Board Guide, Board Lock, Card Guide | |
Height Above Board | 0.157" (4.00mm) | |
Mounting Feature | Normal, Standard - Top | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥112.64000 | ¥112.64 |
10 | ¥99.83100 | ¥998.31 |
25 | ¥95.99240 | ¥2,399.81 |
50 | ¥92.15180 | ¥4,607.59 |
100 | ¥87.03300 | ¥8,703.30 |
300 | ¥79.35350 | ¥23,806.05 |
500 | ¥74.23404 | ¥37,117.02 |
1,000 | ¥68.09048 | ¥68,090.48 |