N10236-6212PC | |
---|---|
DigiKey Part Number | N10236-6212PC-ND |
Manufacturer | |
Manufacturer Product Number | N10236-6212PC |
Description | CONN RCPT 36POS VERT SHIELD T/H |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 36 Position Receptacle Connector Panel Mount, Through Hole Solder |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | Outer Shroud Contacts | |
Connector Type | Receptacle | |
Number of Positions | 36 | |
Number of Rows | 2 | |
Mounting Type | Panel Mount, Through Hole | |
Termination | Solder | |
Flange Feature | Housing/Shell (M2.5); Latchblocks | |
Type | - | |
Features | Shielded | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥72.90000 | ¥72.90 |
10 | ¥65.62100 | ¥656.21 |
100 | ¥58.64510 | ¥5,864.51 |
1,000 | ¥43.42896 | ¥43,428.96 |