MU18-250DFK | |
---|---|
DigiKey Part Number | 920044-08-ND |
Manufacturer | |
Manufacturer Product Number | MU18-250DFK |
Description | CONN QC RCPT 18-22AWG 0.250 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Female 18-22 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Female | |
Tab Width | 0.250" (6.35mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | - | |
Length - Overall | 0.660" (16.76mm) | |
Termination | Crimp | |
Wire Gauge | 18-22 AWG | |
Insulation | Non-Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | Butted Seam | |
Color | - | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.04000 | ¥3.04 |
10 | ¥2.61100 | ¥26.11 |
25 | ¥2.30200 | ¥57.55 |
50 | ¥2.11640 | ¥105.82 |
100 | ¥2.03360 | ¥203.36 |
250 | ¥1.82620 | ¥456.55 |
500 | ¥1.74310 | ¥871.55 |
1,000 | ¥1.45256 | ¥1,452.56 |
3,000 | ¥1.32802 | ¥3,984.06 |