MU18-250DF/FLAGK | |
---|---|
DigiKey Part Number | 920044-13-ND |
Manufacturer | |
Manufacturer Product Number | MU18-250DF/FLAGK |
Description | CONN QC RCPT 18-22AWG 0.250 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Female 18-22 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Angled - 90°, Flag | |
Gender | Female | |
Tab Width | 0.250" (6.35mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | - | |
Length - Overall | - | |
Termination | Crimp | |
Wire Gauge | 18-22 AWG | |
Insulation | Non-Insulated | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Features | Butted Seam | |
Color | - | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.43000 | ¥4.43 |
10 | ¥3.84200 | ¥38.42 |
25 | ¥3.51040 | ¥87.76 |
50 | ¥3.30520 | ¥165.26 |
100 | ¥3.16820 | ¥316.82 |
250 | ¥2.89216 | ¥723.04 |
500 | ¥2.75456 | ¥1,377.28 |
1,000 | ¥2.27256 | ¥2,272.56 |
3,000 | ¥2.06592 | ¥6,197.76 |