Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 6 Stud | |
Thickness | 0.030" (0.76mm) | |
Width - Outer Edges | 0.790" (20.07mm) | |
Length - Overall | 0.250" (6.35mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 18-22 AWG | |
Insulation | Insulated | |
Features | - | |
Color | Red | |
Contact Material | Copper, ETP | |
Contact Finish | Tin | |
Insulation Diameter | 0.145" (3.68mm) | |
Material - Insulation | Polyamide (PA), Nylon | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.64000 | ¥7.64 |
10 | ¥6.42800 | ¥64.28 |
25 | ¥6.16400 | ¥154.10 |
50 | ¥6.03260 | ¥301.63 |
100 | ¥5.76990 | ¥576.99 |
250 | ¥5.24540 | ¥1,311.35 |
500 | ¥4.72096 | ¥2,360.48 |
1,000 | ¥4.19636 | ¥4,196.36 |
3,000 | ¥3.80295 | ¥11,408.85 |