MNG18-250DMIX-BOTTLE | |
---|---|
DigiKey Part Number | 3M10412-ND |
Manufacturer | |
Manufacturer Product Number | MNG18-250DMIX-BOTTLE |
Description | CONN QC TAB 18-22AWG 0.250 50PC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Male 18-22 AWG Crimp Connector Fully Insulated |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Male | |
Tab Width | 0.250" (6.35mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | - | |
Length - Overall | 0.950" (24.13mm) | |
Termination | Crimp | |
Wire Gauge | 18-22 AWG | |
Insulation | Fully Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | Red | |
Contact Material | Copper, ETP | |
Contact Finish | Tin | |
Insulation Diameter | 0.145" (3.68mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥743.97000 | ¥743.97 |
10 | ¥578.45500 | ¥5,784.55 |
25 | ¥526.07760 | ¥13,151.94 |
50 | ¥490.77060 | ¥24,538.53 |
100 | ¥458.81810 | ¥45,881.81 |