MNG18-187DFIK | |
---|---|
DigiKey Part Number | 3M157473-ND |
Manufacturer | |
Manufacturer Product Number | MNG18-187DFIK |
Description | CONN QC RCPT 18-22AWG 0.187 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 0.187" (4.75mm) Quick Connect Female 18-22 AWG Crimp Connector Fully Insulated |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Female | |
Tab Width | 0.187" (4.75mm) | |
Tab Thickness | 0.020" (0.51mm) | |
Tab Length | - | |
Length - Overall | 0.810" (20.57mm) | |
Termination | Crimp | |
Wire Gauge | 18-22 AWG | |
Insulation | Fully Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | Red | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | 0.145" (3.68mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.00000 | ¥11.00 |
10 | ¥9.29300 | ¥92.93 |
25 | ¥8.91600 | ¥222.90 |
50 | ¥8.72700 | ¥436.35 |
100 | ¥8.34770 | ¥834.77 |
250 | ¥7.58880 | ¥1,897.20 |
500 | ¥6.82990 | ¥3,414.95 |
1,000 | ¥6.07099 | ¥6,070.99 |
3,000 | ¥5.50186 | ¥16,505.58 |