M7WXK-0906J | |
---|---|
DigiKey Part Number | M7WXK-0906J-ND |
Manufacturer | |
Manufacturer Product Number | M7WXK-0906J |
Description | D-SUB CABLE - MFU09K/MC10G/X |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB9 Gray, Ribbon 6.00' (1.83m) Receptacle, Female Sockets to Individual Wire Leads Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Receptacle, Female Sockets | |
2nd Connector | Individual Wire Leads | |
Type | DB9 | |
Number of Positions | 9 | |
Length | 6.00' (1.83m) | |
Shielding | Unshielded | |
Color | Gray, Ribbon | |
Usage | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥117.89000 | ¥117.89 |
10 | ¥90.60300 | ¥906.03 |
25 | ¥81.90760 | ¥2,047.69 |
50 | ¥76.02600 | ¥3,801.30 |
100 | ¥70.69220 | ¥7,069.22 |
250 | ¥64.40132 | ¥16,100.33 |
500 | ¥60.16210 | ¥30,081.05 |
1,000 | ¥56.32813 | ¥56,328.13 |