Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Plug, Male Pins | |
2nd Connector | Individual Wire Leads | |
Type | DB9 | |
Number of Positions | 9 | |
Length | 6.00' (1.83m) | |
Shielding | Unshielded | |
Color | Gray, Ribbon | |
Usage | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥103.69000 | ¥103.69 |
10 | ¥91.92500 | ¥919.25 |
25 | ¥88.38680 | ¥2,209.67 |
50 | ¥84.85160 | ¥4,242.58 |
100 | ¥80.13670 | ¥8,013.67 |
250 | ¥73.06628 | ¥18,266.57 |
500 | ¥68.35220 | ¥34,176.10 |
1,000 | ¥62.69549 | ¥62,695.49 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/692/370/M7VXK-09%20M_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/666/986/M7VXK-09%20G_tmb.jpg)