M7VWK-2510R | |
---|---|
DigiKey Part Number | M7VWK-2510R-ND |
Manufacturer | |
Manufacturer Product Number | M7VWK-2510R |
Description | D-SUB CABLE MMU25K/MC26M/MFU25K |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB25 Multiple, Ribbon 10.00' (3.05m) Receptacle, Female Sockets to Plug, Male Pins Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Receptacle, Female Sockets | |
2nd Connector | Plug, Male Pins | |
Type | DB25 | |
Number of Positions | 25 | |
Length | 10.00' (3.05m) | |
Shielding | Unshielded | |
Color | Multiple, Ribbon | |
Usage | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥260.09000 | ¥260.09 |
10 | ¥200.82000 | ¥2,008.20 |
25 | ¥181.98200 | ¥4,549.55 |
50 | ¥169.25980 | ¥8,462.99 |
100 | ¥157.73170 | ¥15,773.17 |
250 | ¥144.15036 | ¥36,037.59 |
500 | ¥135.00926 | ¥67,504.63 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/648/663/M7VWK-25%20G_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/676/585/M7VWK-25%20M_tmb.jpg)