Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Plug, Male Pins | |
2nd Connector | Plug, Male Pins | |
Type | DB25 | |
Number of Positions | 25 | |
Length | 10.00' (3.05m) | |
Shielding | Unshielded | |
Color | Multiple, Ribbon | |
Usage | Patch | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥258.77000 | ¥258.77 |
10 | ¥199.80200 | ¥1,998.02 |
25 | ¥181.05240 | ¥4,526.31 |
50 | ¥168.39300 | ¥8,419.65 |
100 | ¥156.92140 | ¥15,692.14 |
250 | ¥143.40724 | ¥35,851.81 |
500 | ¥134.31026 | ¥67,155.13 |