Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Plug, Male Pins | |
2nd Connector | Plug, Male Pins | |
Type | DB15 | |
Number of Positions | 15 | |
Length | 6.00' (1.83m) | |
Shielding | Unshielded | |
Color | Multiple, Ribbon | |
Usage | Patch | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥227.17000 | ¥227.17 |
10 | ¥198.94000 | ¥1,989.40 |
25 | ¥190.34280 | ¥4,758.57 |
50 | ¥184.20180 | ¥9,210.09 |
100 | ¥178.06080 | ¥17,806.08 |
250 | ¥168.23696 | ¥42,059.24 |
500 | ¥163.32504 | ¥81,662.52 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/841/045/M7VVK-15%20G_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/669/879/M7VVK-15%20M_tmb.jpg)