M7SXK-3706R | |
---|---|
DigiKey Part Number | M7SXK-3706R-ND |
Manufacturer | |
Manufacturer Product Number | M7SXK-3706R |
Description | D-SUB CABLE - MFM37K/MC37M/X |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB37 Multiple, Ribbon 6.00' (1.83m) Receptacle, Female Sockets to Individual Wire Leads Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Receptacle, Female Sockets | |
2nd Connector | Individual Wire Leads | |
Type | DB37 | |
Number of Positions | 37 | |
Length | 6.00' (1.83m) | |
Shielding | Unshielded | |
Color | Multiple, Ribbon | |
Usage | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥236.28000 | ¥236.28 |
10 | ¥206.93600 | ¥2,069.36 |
25 | ¥197.99080 | ¥4,949.77 |
50 | ¥191.60540 | ¥9,580.27 |
100 | ¥185.21810 | ¥18,521.81 |
250 | ¥174.99888 | ¥43,749.72 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/666/991/M7SXK-37%20G_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/825/313/M7SXK-37%20M_tmb.jpg)