M7SXK-0906J | |
---|---|
DigiKey Part Number | M7SXK-0906J-ND |
Manufacturer | |
Manufacturer Product Number | M7SXK-0906J |
Description | D-SUB CABLE - MFM09K/MC10G/X |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB9 Gray, Ribbon 6.00' (1.83m) Receptacle, Female Sockets to Individual Wire Leads Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Receptacle, Female Sockets | |
2nd Connector | Individual Wire Leads | |
Type | DB9 | |
Number of Positions | 9 | |
Length | 6.00' (1.83m) | |
Shielding | Unshielded | |
Color | Gray, Ribbon | |
Usage | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥95.23000 | ¥95.23 |
10 | ¥85.74300 | ¥857.43 |
25 | ¥80.77120 | ¥2,019.28 |
50 | ¥78.70080 | ¥3,935.04 |
100 | ¥76.62950 | ¥7,662.95 |
250 | ¥68.34532 | ¥17,086.33 |
500 | ¥64.20330 | ¥32,101.65 |
1,000 | ¥56.74740 | ¥56,747.40 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/671/783/M7SXK-09%20M_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/200/143/241/M7SXK-09%2520G_tmb.jpg)