M7SSK-1510J | |
---|---|
DigiKey Part Number | M7SSK-1510J-ND |
Manufacturer | |
Manufacturer Product Number | M7SSK-1510J |
Description | D-SUB CABLE MFM15K/MC16G/MFM15K |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB15 Gray, Ribbon 10.00' (3.05m) Receptacle, Female Sockets to Receptacle, Female Sockets Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Receptacle, Female Sockets | |
2nd Connector | Receptacle, Female Sockets | |
Type | DB15 | |
Number of Positions | 15 | |
Length | 10.00' (3.05m) | |
Shielding | Unshielded | |
Color | Gray, Ribbon | |
Usage | Patch | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥657.44000 | ¥657.44 |
10 | ¥603.29700 | ¥6,032.97 |
25 | ¥580.09480 | ¥14,502.37 |
50 | ¥560.75760 | ¥28,037.88 |
100 | ¥529.81890 | ¥52,981.89 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/667/967/M7SSK-15%20M_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/673/721/M7SSK-15%20G_tmb.jpg)