M7PXK-0910R | |
---|---|
DigiKey Part Number | M7PXK-0910R-ND |
Manufacturer | |
Manufacturer Product Number | M7PXK-0910R |
Description | D-SUB CABLE - MMM09K/MC10M/X |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB9 Multiple, Ribbon 10.00' (3.05m) Plug, Male Pins to Individual Wire Leads Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Plug, Male Pins | |
2nd Connector | Individual Wire Leads | |
Type | DB9 | |
Number of Positions | 9 | |
Length | 10.00' (3.05m) | |
Shielding | Unshielded | |
Color | Multiple, Ribbon | |
Usage | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥692.96000 | ¥692.96 |
10 | ¥635.91700 | ¥6,359.17 |
25 | ¥611.45400 | ¥15,286.35 |
50 | ¥591.07320 | ¥29,553.66 |
100 | ¥558.46260 | ¥55,846.26 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/657/480/M7PXK-09%20G_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/694/168/M7PXK-09%20M_tmb.jpg)