Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Plug, Male Pins | |
2nd Connector | Plug, Male Pins | |
Type | DB37 | |
Number of Positions | 37 | |
Length | 10.00' (3.05m) | |
Shielding | Unshielded | |
Color | Multiple, Ribbon | |
Usage | Patch | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥392.84000 | ¥392.84 |
10 | ¥360.52500 | ¥3,605.25 |
25 | ¥346.65720 | ¥8,666.43 |
50 | ¥335.10120 | ¥16,755.06 |
100 | ¥316.61280 | ¥31,661.28 |
250 | ¥307.36820 | ¥76,842.05 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/657/490/M7PPK-37%20G_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/655/594/M7PPK-37%20M_tmb.jpg)