Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Plug, Male Pins | |
2nd Connector | Plug, Male Pins | |
Type | DB9 | |
Number of Positions | 9 | |
Length | 10.00' (3.05m) | |
Shielding | Unshielded | |
Color | Multiple, Ribbon | |
Usage | Patch | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥183.98000 | ¥183.98 |
10 | ¥161.12600 | ¥1,611.26 |
25 | ¥154.16040 | ¥3,854.01 |
50 | ¥149.18860 | ¥7,459.43 |
100 | ¥144.21510 | ¥14,421.51 |
250 | ¥136.25880 | ¥34,064.70 |
500 | ¥132.28032 | ¥66,140.16 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/689/466/M7PPK-09%20G_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/679/406/M7PPK-09%20M_tmb.jpg)