M7OXK-3706R | |
---|---|
DigiKey Part Number | M7OXK-3706R-ND |
Manufacturer | |
Manufacturer Product Number | M7OXK-3706R |
Description | D-SUB CABLE - MFL37K/MC37M/X |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB37 Multiple, Ribbon 6.00' (1.83m) Receptacle, Female Sockets to Individual Wire Leads Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Receptacle, Female Sockets | |
2nd Connector | Individual Wire Leads | |
Type | DB37 | |
Number of Positions | 37 | |
Length | 6.00' (1.83m) | |
Shielding | Unshielded | |
Color | Multiple, Ribbon | |
Usage | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥166.91000 | ¥166.91 |
10 | ¥128.52400 | ¥1,285.24 |
25 | ¥116.31000 | ¥2,907.75 |
50 | ¥108.05420 | ¥5,402.71 |
100 | ¥100.56760 | ¥10,056.76 |
250 | ¥91.74260 | ¥22,935.65 |
500 | ¥85.79936 | ¥42,899.68 |
1,000 | ¥81.06082 | ¥81,060.82 |