M7OXK-0910J | |
---|---|
DigiKey Part Number | M7OXK-0910J-ND |
Manufacturer | |
Manufacturer Product Number | M7OXK-0910J |
Description | D-SUB CABLE - MFL09K/MC10G/X |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB9 Gray, Ribbon 10.00' (3.05m) Receptacle, Female Sockets to Individual Wire Leads Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Receptacle, Female Sockets | |
2nd Connector | Individual Wire Leads | |
Type | DB9 | |
Number of Positions | 9 | |
Length | 10.00' (3.05m) | |
Shielding | Unshielded | |
Color | Gray, Ribbon | |
Usage | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥113.38000 | ¥113.38 |
10 | ¥87.15500 | ¥871.55 |
25 | ¥78.78120 | ¥1,969.53 |
50 | ¥73.11820 | ¥3,655.91 |
100 | ¥67.98210 | ¥6,798.21 |
250 | ¥61.92260 | ¥15,480.65 |
500 | ¥57.83988 | ¥28,919.94 |
1,000 | ¥54.14653 | ¥54,146.53 |