M7OOK-1506R | |
---|---|
DigiKey Part Number | M7OOK-1506R-ND |
Manufacturer | |
Manufacturer Product Number | M7OOK-1506R |
Description | D-SUB CABLE MFL15K/MC16M/MFL15K |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB15 Multiple, Ribbon 6.00' (1.83m) Receptacle, Female Sockets to Receptacle, Female Sockets Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Receptacle, Female Sockets | |
2nd Connector | Receptacle, Female Sockets | |
Type | DB15 | |
Number of Positions | 15 | |
Length | 6.00' (1.83m) | |
Shielding | Unshielded | |
Color | Multiple, Ribbon | |
Usage | Patch | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥198.68000 | ¥198.68 |
10 | ¥173.94900 | ¥1,739.49 |
25 | ¥166.43240 | ¥4,160.81 |
50 | ¥161.06480 | ¥8,053.24 |
100 | ¥155.69650 | ¥15,569.65 |
250 | ¥147.10592 | ¥36,776.48 |
500 | ¥142.81102 | ¥71,405.51 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/831/117/M7OOK-15%20G_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/692/387/M7OOK-15%20M_tmb.jpg)