M7NXK-0910R | |
---|---|
DigiKey Part Number | M7NXK-0910R-ND |
Manufacturer | |
Manufacturer Product Number | M7NXK-0910R |
Description | D-SUB CABLE - MML09K/MC10M/X |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB9 Multiple, Ribbon 10.00' (3.05m) Plug, Male Pins to Individual Wire Leads Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Plug, Male Pins | |
2nd Connector | Individual Wire Leads | |
Type | DB9 | |
Number of Positions | 9 | |
Length | 10.00' (3.05m) | |
Shielding | Unshielded | |
Color | Multiple, Ribbon | |
Usage | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥107.79000 | ¥107.79 |
10 | ¥82.81200 | ¥828.12 |
25 | ¥74.84400 | ¥1,871.10 |
50 | ¥69.45500 | ¥3,472.75 |
100 | ¥64.56600 | ¥6,456.60 |
250 | ¥58.79960 | ¥14,699.90 |
500 | ¥54.91406 | ¥27,457.03 |
1,000 | ¥51.39904 | ¥51,399.04 |