Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Plug, Male Pins | |
2nd Connector | Individual Wire Leads | |
Type | DB9 | |
Number of Positions | 9 | |
Length | 6.00' (1.83m) | |
Shielding | Unshielded | |
Color | Gray, Ribbon | |
Usage | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥104.26000 | ¥104.26 |
10 | ¥80.11100 | ¥801.11 |
25 | ¥72.39400 | ¥1,809.85 |
50 | ¥67.17760 | ¥3,358.88 |
100 | ¥62.44380 | ¥6,244.38 |
250 | ¥56.86012 | ¥14,215.03 |
500 | ¥53.09740 | ¥26,548.70 |
1,000 | ¥49.69321 | ¥49,693.21 |