M7NOK-3710R | |
---|---|
DigiKey Part Number | M7NOK-3710R-ND |
Manufacturer | |
Manufacturer Product Number | M7NOK-3710R |
Description | D-SUB CABLE MML37K/MC37M/MFL37K |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB37 Multiple, Ribbon 10.00' (3.05m) Receptacle, Female Sockets to Plug, Male Pins Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Receptacle, Female Sockets | |
2nd Connector | Plug, Male Pins | |
Type | DB37 | |
Number of Positions | 37 | |
Length | 10.00' (3.05m) | |
Shielding | Unshielded | |
Color | Multiple, Ribbon | |
Usage | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥354.66000 | ¥354.66 |
10 | ¥325.47800 | ¥3,254.78 |
25 | ¥312.95760 | ¥7,823.94 |
50 | ¥302.52640 | ¥15,126.32 |
100 | ¥285.83500 | ¥28,583.50 |
250 | ¥277.48908 | ¥69,372.27 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/669/904/M7NOK-37%20G_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/837/068/M7NOK-37%20M_tmb.jpg)