M7NOK-3706J | |
---|---|
DigiKey Part Number | M7NOK-3706J-ND |
Manufacturer | |
Manufacturer Product Number | M7NOK-3706J |
Description | D-SUB CABLE MML37K/MC37G/MFL37K |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB37 Gray, Ribbon 6.00' (1.83m) Receptacle, Female Sockets to Plug, Male Pins Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Receptacle, Female Sockets | |
2nd Connector | Plug, Male Pins | |
Type | DB37 | |
Number of Positions | 37 | |
Length | 6.00' (1.83m) | |
Shielding | Unshielded | |
Color | Gray, Ribbon | |
Usage | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥276.41000 | ¥276.41 |
10 | ¥213.49700 | ¥2,134.97 |
25 | ¥193.50480 | ¥4,837.62 |
50 | ¥180.00660 | ¥9,000.33 |
100 | ¥167.77610 | ¥16,777.61 |
250 | ¥153.36976 | ¥38,342.44 |
500 | ¥143.67316 | ¥71,836.58 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/837/068/M7NOK-37%20M_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/669/904/M7NOK-37%20G_tmb.jpg)