M7NOK-1506J | |
---|---|
DigiKey Part Number | M7NOK-1506J-ND |
Manufacturer | |
Manufacturer Product Number | M7NOK-1506J |
Description | D-SUB CABLE MML15K/MC16G/MFL15K |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB15 Gray, Ribbon 6.00' (1.83m) Receptacle, Female Sockets to Plug, Male Pins Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Receptacle, Female Sockets | |
2nd Connector | Plug, Male Pins | |
Type | DB15 | |
Number of Positions | 15 | |
Length | 6.00' (1.83m) | |
Shielding | Unshielded | |
Color | Gray, Ribbon | |
Usage | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥172.73000 | ¥172.73 |
10 | ¥151.24900 | ¥1,512.49 |
25 | ¥144.71240 | ¥3,617.81 |
50 | ¥140.04440 | ¥7,002.22 |
100 | ¥135.37720 | ¥13,537.72 |
250 | ¥127.90776 | ¥31,976.94 |
500 | ¥124.17330 | ¥62,086.65 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/667/021/M7NOK-15%20M_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/673/753/M7NOK-15%20G_tmb.jpg)