Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Plug, Male Pins | |
2nd Connector | Plug, Male Pins | |
Type | DB15 | |
Number of Positions | 15 | |
Length | 6.00' (1.83m) | |
Shielding | Unshielded | |
Color | Gray, Ribbon | |
Usage | Patch | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥170.35000 | ¥170.35 |
10 | ¥149.14800 | ¥1,491.48 |
25 | ¥142.69960 | ¥3,567.49 |
50 | ¥138.09540 | ¥6,904.77 |
100 | ¥133.49310 | ¥13,349.31 |
250 | ¥126.12788 | ¥31,531.97 |
500 | ¥122.44530 | ¥61,222.65 |