Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug to Plug | |
Number of Positions | 60 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 1.50' (457.20mm) | |
Features | Flange, Polarizing Key, Strain Relief | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥455.23000 | ¥455.23 |
10 | ¥352.71000 | ¥3,527.10 |
25 | ¥320.21520 | ¥8,005.38 |
50 | ¥298.29340 | ¥14,914.67 |
100 | ¥278.44290 | ¥27,844.29 |
250 | ¥255.07208 | ¥63,768.02 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/651/704/M3YYK-60 M_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/672/849/M3YYK-60 G_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/672/849/M3YYK-60 G_tmb.jpg)