Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug to Plug | |
Number of Positions | 20 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | Flange, Polarizing Key, Strain Relief | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥181.77000 | ¥181.77 |
10 | ¥159.15500 | ¥1,591.55 |
25 | ¥152.27880 | ¥3,806.97 |
50 | ¥147.36760 | ¥7,368.38 |
100 | ¥142.45570 | ¥14,245.57 |
250 | ¥134.59580 | ¥33,648.95 |
500 | ¥130.66594 | ¥65,332.97 |