Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug to Plug | |
Number of Positions | 20 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 1.67' (508.00mm) | |
Features | Flange, Polarizing Key, Strain Relief | |
Color | Multiple, Twisted Pair (Flat) | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥174.79000 | ¥174.79 |
10 | ¥153.03100 | ¥1,530.31 |
25 | ¥146.42040 | ¥3,660.51 |
50 | ¥141.69800 | ¥7,084.90 |
100 | ¥136.97400 | ¥13,697.40 |
250 | ¥129.41672 | ¥32,354.18 |
500 | ¥125.63826 | ¥62,819.13 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/807/232/M3YYK-20%20T_tmb.jpg)