Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug to Plug | |
Number of Positions | 20 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.34' (1.02m) | |
Features | Flange, Polarizing Key | |
Color | Multiple, Twisted Pair (Flat) | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥173.97000 | ¥173.97 |
10 | ¥152.31700 | ¥1,523.17 |
25 | ¥145.73400 | ¥3,643.35 |
50 | ¥141.03300 | ¥7,051.65 |
100 | ¥136.33200 | ¥13,633.20 |
250 | ¥128.81052 | ¥32,202.63 |
500 | ¥125.04960 | ¥62,524.80 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/676/662/M3WWK-20%20T_tmb.jpg)