Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Plug | |
Number of Positions | 34 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.34' (1.02m) | |
Features | Polarizing Key, Strain Relief (Socket); Flange, Polarizing Key, Strain Relief (Plug) | |
Color | Multiple, Twisted Pair (Flat) | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥264.36000 | ¥264.36 |
10 | ¥231.51600 | ¥2,315.16 |
25 | ¥221.51040 | ¥5,537.76 |
50 | ¥214.36460 | ¥10,718.23 |
100 | ¥207.21880 | ¥20,721.88 |
250 | ¥195.78576 | ¥48,946.44 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/661/365/M3DYK-34%20T_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/661/365/M3DYK-34%20T_tmb.jpg)