Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 30 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 1.50' (457.20mm) | |
Features | Polarizing Key, Strain Relief | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥192.52000 | ¥192.52 |
10 | ¥148.37600 | ¥1,483.76 |
25 | ¥134.33200 | ¥3,358.30 |
50 | ¥124.84160 | ¥6,242.08 |
100 | ¥116.23850 | ¥11,623.85 |
250 | ¥106.09924 | ¥26,524.81 |
500 | ¥99.27230 | ¥49,636.15 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/668/840/M3xxK-30 G_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/661/230/M3xxK-30 M_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/661/230/M3xxK-30 M_tmb.jpg)