Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 30 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 0.500' (152.40mm, 6.00") | |
Features | Polarizing Key, Strain Relief | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥167.64000 | ¥167.64 |
10 | ¥129.11600 | ¥1,291.16 |
25 | ¥116.84200 | ¥2,921.05 |
50 | ¥108.54840 | ¥5,427.42 |
100 | ¥101.02900 | ¥10,102.90 |
250 | ¥92.16524 | ¥23,041.31 |
500 | ¥86.19638 | ¥43,098.19 |
1,000 | ¥81.47115 | ¥81,471.15 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/661/230/M3xxK-30 M_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/668/840/M3xxK-30 G_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/668/840/M3xxK-30 G_tmb.jpg)