Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 14 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 1.67' (508.00mm) | |
Features | Polarizing Key, Strain Relief | |
Color | Multiple, Twisted Pair (Flat) | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥131.27000 | ¥131.27 |
10 | ¥100.94800 | ¥1,009.48 |
25 | ¥91.28960 | ¥2,282.24 |
50 | ¥84.75640 | ¥4,237.82 |
100 | ¥78.83300 | ¥7,883.30 |
250 | ¥71.84728 | ¥17,961.82 |
500 | ¥67.14126 | ¥33,570.63 |
1,000 | ¥62.88456 | ¥62,884.56 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/655/529/M3xxK-14%20T_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/655/529/M3xxK-14%20T_tmb.jpg)