Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 10 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 5.00' (1.52m) | |
Features | Polarizing Key, Strain Relief | |
Color | Multiple, Twisted Pair (Flat) | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥141.78000 | ¥141.78 |
10 | ¥109.10000 | ¥1,091.00 |
25 | ¥98.67840 | ¥2,466.96 |
50 | ¥91.63780 | ¥4,581.89 |
100 | ¥85.25060 | ¥8,525.06 |
250 | ¥77.71928 | ¥19,429.82 |
500 | ¥72.64660 | ¥36,323.30 |
1,000 | ¥68.05887 | ¥68,058.87 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/811/117/M3xxK-10%20T_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/811/117/M3xxK-10%20T_tmb.jpg)